
M9708060 BK199 | |
|---|---|
DigiKey Part Number  | 216-M9708060BK199-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M9708060 BK199  | 
Description  | MULTI-PAIR 12COND 18AWG BLK SHLD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 12 (6 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 7/0.0152"  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.519" (13.18mm)  | |
Shield Type  | Foil  | |
Length  | -  | |
Jacket Color  | Black  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 105°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0530" (1.346mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $23.81042 | $23,810.42 | 




