cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64843 SL005

DigiKey Part Number
M64843SL005-ND
Manufacturer
Manufacturer Product Number
M64843 SL005
Description
CABLE 8CON 24AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,257.24000$4,257.24
2$4,047.45000$8,094.90
3$3,928.71667$11,786.15
5$3,783.15200$18,915.76
7$3,689.64857$25,827.54
10$3,592.53400$35,925.34
25$3,560.19440$89,004.86
Manufacturers Standard Package
Alternate Length
CABLE 8COND 24AWG SHLD
In-Stock: 0
Unit Price: $28.56746
CABLE 8CON 24AWG SLATE SHLD 500'
In-Stock: 2
Unit Price: $17,620.31000
CABLE 8COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: $39.14611