Image for M64802 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64802 SL001

DigiKey Part Number
M64802SL001-ND
Manufacturer
Manufacturer Product Number
M64802 SL001
Description
CABLE 4COND 22AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,004
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$22.65836$22,658.36
2,000$22.19231$44,384.62
Manufacturers Standard Package
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: $3,375.58000
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: $25.80525
CABLE 4COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: $30.57537