cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5671 SL199

DigiKey Part Number
216-M5671SL199-DS-ND
Manufacturer
Manufacturer Product Number
M5671 SL199
Description
MULTI-PR 14COND 20AWG FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.442" (11.23mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Spool Size
3000.0' (914.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$149.79000$149.79
2$142.65000$285.30
3$138.64000$415.92
5$133.68600$668.43
7$130.52429$913.67
10$127.23200$1,272.32
25$119.09760$2,977.44
50$113.23840$5,661.92
100$107.61880$10,761.88
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 14COND 20AWG
In-Stock: 0
Unit Price: $67.47194
MULTI-PAIR 14COND 20AWG
In-Stock: 0
Unit Price: $53.96497
MULTI-PAIR 14COND 20AWG 500'
In-Stock: 2
Unit Price: $29,163.54000