
M39114 SL002 | |
---|---|
DigiKey Part Number | M39114SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39114 SL002 |
Description | CABLE 3CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,432.11000 | $4,432.11 |
2 | $4,213.59000 | $8,427.18 |
3 | $4,089.90333 | $12,269.71 |
5 | $3,938.28800 | $19,691.44 |
7 | $3,840.89857 | $26,886.29 |
10 | $3,739.74000 | $37,397.40 |
25 | $3,716.65600 | $92,916.40 |


