M39114-SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39114 SL001

DigiKey Part Number
M39114SL001-ND
Manufacturer
Manufacturer Product Number
M39114 SL001
Description
CABLE 3COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$7,421.39000$7,421.39
Manufacturers Standard Package
Alternate Length
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: $1,033.77000
CABLE 3CON 22AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: $4,432.11000
CABLE 3COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: $9.42243