
M38903 SL005 | |
|---|---|
DigiKey Part Number | M38903SL005-ND |
Manufacturer | |
Manufacturer Product Number | M38903 SL005 |
Description | CABLE 3COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,015.60000 | $1,015.60 |
| 2 | $966.35500 | $1,932.71 |
| 3 | $938.51000 | $2,815.53 |
| 5 | $904.38200 | $4,521.91 |
| 7 | $882.47286 | $6,177.31 |
| 10 | $859.72200 | $8,597.22 |
| 25 | $803.45120 | $20,086.28 |
| 50 | $762.86640 | $38,143.32 |
| 100 | $723.89900 | $72,389.90 |




