3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M38903 SL001

DigiKey Part Number
M38903SL001-ND
Manufacturer
Manufacturer Product Number
M38903 SL001
Description
CABLE 3COND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$6,874.90000$6,874.90
2$6,533.99500$13,067.99
3$6,491.67000$19,475.01
Manufacturers Standard Package
Alternate Length
CABLE 3COND 24AWG SLATE 100'
In-Stock: 0
Unit Price: $1,015.60000
CABLE 3COND 24AWG SLATE
In-Stock: 0
Unit Price: $7.93054
CABLE 3COND 24AWG SLATE 3000'
In-Stock: 0
Unit Price: $9.20257