cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3819 BK199

DigiKey Part Number
M3819BK199-ND
Manufacturer
Manufacturer Product Number
M3819 BK199
Description
CABLE 19COND 18AWG BLACK 3000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19 Conductor Multi-Conductor Cable Black 18 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.569" (14.45mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
5,000$34.70147$173,507.35
Alternate Length
CABLE 19COND 18AWG BLACK
In-Stock: 800
Unit Price: $37.29920
CABLE 19COND 18AWG BLACK
In-Stock: 0
Unit Price: $27.62880