
M3819 BK005 | |
---|---|
DigiKey Part Number | M3819BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3819 BK005 |
Description | CABLE 19COND 18AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 19 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 19 | |
Wire Gauge | ||
Conductor Strand | 7/0.0152" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.569" (14.45mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $37.29920 | $3,729.92 |
200 | $35.45685 | $7,091.37 |
300 | $34.41443 | $10,324.33 |
500 | $33.13610 | $16,568.05 |
700 | $32.31507 | $22,620.55 |
1,000 | $31.56972 | $31,569.72 |

