M3428 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3428 SL005

DigiKey Part Number
M3428SL005-ND
Manufacturer
Manufacturer Product Number
M3428 SL005
Description
MULTI-PAIR 25COND 24AWG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25 (12.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.429" (10.90mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP), Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,656.62000$4,656.62
2$4,426.88000$8,853.76
3$4,296.87000$12,890.61
5$4,137.44000$20,687.20
7$4,035.06143$28,245.43
10$3,928.69300$39,286.93
25$3,919.82320$97,995.58
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 25COND 24AWG
In-Stock: 0
Unit Price: $32.26389
MULTI-PAIR 25COND 24AWG
In-Stock: 0
Unit Price: $37.11060
MULTI-PAIR 25COND 24AWG 3000'
In-Stock: 0
Unit Price: $43.07862