cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33865 BK199

DigiKey Part Number
M33865BK199-ND
Manufacturer
Manufacturer Product Number
M33865 BK199
Description
CABLE 2COND 12AWG BLACK SHLD
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 12 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0305"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.369" (9.37mm)
Shield Type
Foil
Length
-
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 12AWG BLK SHLD 100'
In-Stock: 0
Unit Price: $990.15600
CABLE 2COND 12AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: $8,740.94000
CABLE 2COND 12AWG BLK SHLD 500'
In-Stock: 0
Unit Price: $4,551.64500