cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33865 BK002

DigiKey Part Number
M33865BK002-ND
Manufacturer
Manufacturer Product Number
M33865 BK002
Description
CABLE 2COND 12AWG BLK SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 12 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0305"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.369" (9.37mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 12AWG BLK SHLD 100'
In-Stock: 0
Unit Price: $990.15600
CABLE 2COND 12AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: $8,740.94000
CABLE 2COND 12AWG BLACK SHLD
In-Stock: 0
Unit Price: