Parametric Equivalent

M33305 SL005 | |
|---|---|
DigiKey Part Number | M33305SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33305 SL005 |
Description | CABLE 5COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,271.37000 | $1,271.37 |
| 2 | $1,209.59000 | $2,419.18 |
| 3 | $1,174.66000 | $3,523.98 |
| 5 | $1,131.85400 | $5,659.27 |
| 7 | $1,104.37000 | $7,730.59 |
| 10 | $1,075.83300 | $10,758.33 |





