5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33305 SL001

DigiKey Part Number
M33305SL001-ND
Manufacturer
Manufacturer Product Number
M33305 SL001
Description
CABLE 5COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.203" (5.16mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$10,811.27000$10,811.27
Manufacturers Standard Package
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 0
Unit Price: $1,271.37000
CABLE 5COND 22AWG SLATE
In-Stock: 0
Unit Price: $8.83752
CABLE 5COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: $9.67085