
M33303 SL005 | |
|---|---|
DigiKey Part Number | M33303SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33303 SL005 |
Description | CABLE 3COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $568.35000 | $568.35 |
| 2 | $540.97500 | $1,081.95 |
| 3 | $525.49000 | $1,576.47 |
| 5 | $506.52600 | $2,532.63 |
| 7 | $494.33571 | $3,460.35 |
| 10 | $481.68100 | $4,816.81 |
| 25 | $450.40320 | $11,260.08 |
| 50 | $427.85020 | $21,392.51 |
| 100 | $406.20130 | $40,620.13 |




