M33303 SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $3,350.92000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $4.29894
Datasheet
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33303 SL001

DigiKey Part Number
M33303SL001-ND
Manufacturer
Manufacturer Product Number
M33303 SL001
Description
CABLE 3COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,141.35000$3,141.35
2$2,987.07500$5,974.15
3$2,899.80667$8,699.42
5$2,800.88400$14,004.42
Manufacturers Standard Package
Alternate Length
CABLE 3COND 22AWG SLATE 100'
In-Stock: 6
Unit Price: $568.35000
CABLE 3COND 22AWG SLATE
In-Stock: 0
Unit Price: $3.65396
CABLE 3COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: $4.31389