
M3234 SL005 | |
---|---|
DigiKey Part Number | M3234SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3234 SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2094 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $910.85000 | $910.85 |
2 | $866.71000 | $1,733.42 |
3 | $841.76333 | $2,525.29 |
5 | $811.21400 | $4,056.07 |
7 | $791.58714 | $5,541.11 |
10 | $771.20200 | $7,712.02 |
25 | $720.80080 | $18,020.02 |
50 | $684.45420 | $34,222.71 |
100 | $681.18050 | $68,118.05 |


