cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1610 SL199

DigiKey Part Number
M1610SL199-ND
Manufacturer
Manufacturer Product Number
M1610 SL199
Description
CABLE 10COND 28AWG SHLD 3000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$25.57938$25,579.38
Manufacturers Standard Package
Alternate Length
CABLE 10COND 28AWG SHLD 100'
In-Stock: 7
Unit Price: $2,835.92000
CABLE 10COND 28AWG SHLD 1000'
In-Stock: 1
Unit Price: $19,917.74000
CABLE 10COND 28AWG SHLD
In-Stock: 0
Unit Price: $21.33496