
M1610 SL005 | |
---|---|
DigiKey Part Number | M1610SL005-ND |
Manufacturer | |
Manufacturer Product Number | M1610 SL005 |
Description | CABLE 10COND 28AWG SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,835.92000 | $2,835.92 |
2 | $2,696.88500 | $5,393.77 |
3 | $2,618.21667 | $7,854.65 |
5 | $2,521.74200 | $12,608.71 |
7 | $2,459.79286 | $17,218.55 |
10 | $2,395.45400 | $23,954.54 |
25 | $2,301.92400 | $57,548.10 |


