
M14328 BK005 | |
---|---|
DigiKey Part Number | M14328BK005-ND |
Manufacturer | |
Manufacturer Product Number | M14328 BK005 |
Description | CABLE 2COND 24AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $635.35000 | $635.35 |
2 | $604.68000 | $1,209.36 |
3 | $587.32667 | $1,761.98 |
5 | $566.09800 | $2,830.49 |
7 | $552.46143 | $3,867.23 |
10 | $538.29900 | $5,382.99 |
25 | $503.29480 | $12,582.37 |
50 | $478.05360 | $23,902.68 |
100 | $462.94380 | $46,294.38 |


