2461C BK0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M14328 BK001

DigiKey Part Number
M14328BK001-ND
Manufacturer
Manufacturer Product Number
M14328 BK001
Description
CABLE 2COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$5.17431$5,174.31
2,000$4.91714$9,834.28
3,000$4.77157$14,314.71
5,000$4.59308$22,965.40
7,000$4.53588$31,751.16
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLK SHLD 100'
In-Stock: 1
Unit Price: $635.35000
CABLE 2COND 24AWG BLK SHLD 500'
In-Stock: 4
Unit Price: $2,774.35000
CABLE 2COND 24AWG BLK SHLD 3000'
In-Stock: 0
Unit Price: $5.62081