
M1423 WH005 | |
---|---|
DigiKey Part Number | M1423WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1423 WH005 |
Description | CABLE 3CON 26AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0142" (0.360mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,524.66000 | $1,524.66 |
2 | $1,450.44500 | $2,900.89 |
3 | $1,408.44333 | $4,225.33 |
5 | $1,356.96800 | $6,784.84 |
7 | $1,323.91429 | $9,267.40 |
10 | $1,289.59900 | $12,895.99 |
25 | $1,204.68240 | $30,117.06 |
50 | $1,183.79260 | $59,189.63 |


