28xx/2 WH00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1422 WH005

DigiKey Part Number
M1422WH005-ND
Manufacturer
Manufacturer Product Number
M1422 WH005
Description
CABLE 2CON 26AWG WHT SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,187.89000$1,187.89
2$1,130.20500$2,260.41
3$1,097.56333$3,292.69
5$1,057.57600$5,287.88
7$1,031.90000$7,223.30
10$1,005.24800$10,052.48
25$939.30240$23,482.56
50$905.50080$45,275.04
Manufacturers Standard Package
Alternate Length
CABLE 2COND 26AWG WHITE SHLD
In-Stock: 0
Unit Price: $7.45206
CABLE 2COND 26AWG WHITE SHLD
In-Stock: 0
Unit Price: $8.58485