28xx/2 WH00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1422 WH001

DigiKey Part Number
M1422WH001-ND
Manufacturer
Manufacturer Product Number
M1422 WH001
Description
CABLE 2COND 26AWG WHITE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0142" (0.360mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$7.45206$7,452.06
Manufacturers Standard Package
Alternate Length
CABLE 2CON 26AWG WHT SHLD 100'
In-Stock: 11
Unit Price: $1,187.89000
CABLE 2COND 26AWG WHITE SHLD
In-Stock: 0
Unit Price: $8.58485