12 Cond
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13412 SL005

DigiKey Part Number
M13412SL005-ND
Manufacturer
Manufacturer Product Number
M13412 SL005
Description
CABLE 12COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.336" (8.53mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,637.61000$2,637.61
2$2,508.37500$5,016.75
3$2,435.26000$7,305.78
5$2,345.61400$11,728.07
7$2,288.03143$16,016.22
10$2,228.25800$22,282.58
25$2,130.86080$53,271.52
Manufacturers Standard Package
Alternate Length
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: $17.18210
CABLE 12COND 20AWG SLATE
In-Stock: 0
Unit Price: $20.57885
CABLE 12COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: $23.84106