M13244 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13244 SL005

DigiKey Part Number
M13244SL005-ND
Manufacturer
Manufacturer Product Number
M13244 SL005
Description
CABLE 4CON 18AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.249" (6.32mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,249.88000$1,249.88
2$1,189.18500$2,378.37
3$1,154.81000$3,464.43
5$1,112.70600$5,563.53
7$1,085.67429$7,599.72
10$1,057.61100$10,576.11
25$988.17400$24,704.35
50$956.71800$47,835.90
Manufacturers Standard Package
Alternate Length
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 1
Unit Price: $8,294.18000
CABLE 4CON 18AWG SLATE SHLD 500'
In-Stock: 6
Unit Price: $4,936.71000
CABLE 4COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: $11.32987