
M13192 SL002 | |
|---|---|
DigiKey Part Number  | M13192SL002-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M13192 SL002  | 
Description  | MULTI-PAIR 6CON 24AWG SLATE 500'  | 
Customer Reference  | |
Detailed Description  | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Spool  | |
Part Status  | Obsolete  | |
Cable Type  | ||
Number of Conductors  | 6 (3 Pair Twisted)  | |
Wire Gauge  | ||
Conductor Strand  | 7/32  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.227" (5.77mm)  | |
Shield Type  | Foil  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Slate  | |
Ratings  | UL Style 2464  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 80°C  | |
Usage  | -  | |
Jacket (Insulation) Thickness  | 0.0320" (0.813mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | Aluminum  | |
Shield Coverage  | 100%  | |
Base Product Number  | 




