Conductor Cable Black-Red-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1103 SL002

DigiKey Part Number
M1103SL002-ND
Manufacturer
Manufacturer Product Number
M1103 SL002
Description
CABLE 3CON 24AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.186" (4.72mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$5,844.18000$5,844.18
10$5,440.50200$54,405.02
Manufacturers Standard Package
Alternate Length
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: $1,469.69000
CABLE 3COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: $7,751.43000
CABLE 3COND 24AWG SHLD 3000'
In-Stock: 0
Unit Price: $14.62855