
M1103 SL001 | |
---|---|
DigiKey Part Number | M1103SL001-ND |
Manufacturer | |
Manufacturer Product Number | M1103 SL001 |
Description | CABLE 3COND 24AWG SHLD 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.186" (4.72mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,751.43000 | $7,751.43 |
10 | $7,409.40900 | $74,094.09 |


