Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")

F221B1/16 CL205

DigiKey Part Number
A116C-6R0-ND
Manufacturer
Manufacturer Product Number
F221B1/16 CL205
Description
HEATSHRK CLR 1/16X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.062" (1.57mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$1.19700$59.85
100$1.10000$110.00
150$1.04740$157.11
250$0.98492$246.23
350$0.94571$331.00
500$0.90584$452.92
Manufacturers Standard Package
Alternate Length
HEATSHRK CLR 1/16X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.32880
HEATSHRK CLR 1/16X0.75" 50=50PC
In-Stock: 0
Unit Price: $0.37160
HEATSHRK CLR 1/16X1" 50=50PC
In-Stock: 4100
Unit Price: $0.41280
HEATSHRK CLR 1/16X1.5" 50=50PC
In-Stock: 0
Unit Price: $0.49660
HEATSHRK CLR 1/16X2" 50=50PC
In-Stock: 1000
Unit Price: $0.57720