

F221B1/16 CL205 | |
|---|---|
DigiKey Part Number | A116C-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 CL205 |
Description | HEATSHRK CLR 1/16X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.49660 | $24.83 |
| 100 | $0.45630 | $45.63 |
| 150 | $0.43407 | $65.11 |
| 250 | $0.40844 | $102.11 |
| 350 | $0.39206 | $137.22 |
| 500 | $0.37556 | $187.78 |






