

F221B1/16 CL205 | |
|---|---|
DigiKey Part Number | A116C-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/16 CL205 |
Description | HEATSHRK CLR 1/16X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Clear 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.41280 | $20.64 |
| 100 | $0.37980 | $37.98 |
| 150 | $0.36173 | $54.26 |
| 250 | $0.34036 | $85.09 |
| 350 | $0.32674 | $114.36 |
| 500 | $0.31292 | $156.46 |






