AF15524 NA199 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 49
Unit Price: $1,417.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF15524 NA199

DigiKey Part Number
AF15524NA199-ND
Manufacturer
Manufacturer Product Number
AF15524 NA199
Description
SLEEVING 0.02" FBRGLSS 100=100'
Customer Reference
Detailed Description
Natural Fiberglass, Acrylic Coated Braided Sleeving 0.020" (0.51mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Obsolete
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.020" (0.51mm)
Diameter - Outside
0.039" (0.99mm)
Material
Fiberglass, Acrylic Coated
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-30°C ~ 155°°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Chemical Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
SLEEVING 0.02" ID FBRGLASS 100'
In-Stock: 5
Unit Price: $396.86000
SLEEVING 0.02" ID FBRGLASS 500'
In-Stock: 0
Unit Price: $2,160.74000