
AF15524 NA005 | |
---|---|
DigiKey Part Number | AF15524NA005-ND |
Manufacturer | |
Manufacturer Product Number | AF15524 NA005 |
Description | SLEEVING 0.02" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.020" (0.51mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.020" (0.51mm) | |
Diameter - Outside | 0.039" (0.99mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $396.86000 | $396.86 |
2 | $365.00500 | $730.01 |
3 | $347.55667 | $1,042.67 |
5 | $326.76200 | $1,633.81 |
7 | $313.74571 | $2,196.22 |
10 | $300.52600 | $3,005.26 |
25 | $269.05800 | $6,726.45 |
50 | $247.46880 | $12,373.44 |
100 | $229.52870 | $22,952.87 |

