cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF15524 NA002

DigiKey Part Number
AF15524NA002-ND
Manufacturer
Manufacturer Product Number
AF15524 NA002
Description
SLEEVING 0.02" ID FBRGLASS 500'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Natural Fiberglass, Acrylic Coated Braided Sleeving 0.020" (0.51mm) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.020" (0.51mm)
Diameter - Outside
0.039" (0.99mm)
Material
Fiberglass, Acrylic Coated
Color
Natural
Length
500' (152.40m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-30°C ~ 155°°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
Corrosion Resistant
Features
Chemical Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,160.74000$2,160.74
Manufacturers Standard Package
Alternate Length
SLEEVING 0.02" ID FBRGLASS 100'
In-Stock: 4
Unit Price: $396.86000
SLEEVING 0.02" FBRGLSS 100=100'
In-Stock: 0
Unit Price: $1.64230