
8672008CY SL199 | |
|---|---|
DigiKey Part Number | 8672008CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 8672008CY SL199 |
Description | MULTI-PAIR 16COND 20AWG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.513" (13.03mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Slate | |
Ratings | UL Style 20234 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $86.22298 | $86,222.98 |





