Image for 8672008CY SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8672008CY SL001

DigiKey Part Number
8672008CYSL001-ND
Manufacturer
Manufacturer Product Number
8672008CY SL001
Description
MULTI-PAIR 16COND 20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.513" (13.03mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 20234
Features
Drain Wire, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$51.43535$51,435.35
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 16COND 20AWG 100'
In-Stock: 12
Unit Price: $9,417.32000
MULTI-PAIR 16CON 20AWG SLATE 10'
In-Stock: 0
Unit Price:
MULTI-PAIR 16COND 20AWG
In-Stock: 0
Unit Price: $59.61508
MULTI-PAIR 16COND 20AWG SHLD
In-Stock: 0
Unit Price: $106.26724