86703CY SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86703CY SLxxx

86703CY SL002

DigiKey Part Number
86703CYSL002-500-ND
Manufacturer
Manufacturer Product Number
86703CY SL002
Description
MULTI-PAIR 6COND 22AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.301" (7.65mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility, Drain Wire
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
500$30.57120$15,285.60
1,000$29.02868$29,028.68
1,500$28.95593$43,433.89
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 100'
In-Stock: 4
Unit Price: $4,503.49000
MULTI-PAIR 6COND 22AWG
In-Stock: 2000
Unit Price: $20.99142
MULTI-PAIR 6COND 22AWG 1000'
In-Stock: 0
Unit Price: $41.59668