



862005 SL005 | |
---|---|
DigiKey Part Number | 862005SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 862005 SL005 |
Description | CABLE 5COND 20AWG SLATE 10' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2661 | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $326.73000 | $326.73 |
2 | $311.08500 | $622.17 |
3 | $302.22333 | $906.67 |
5 | $291.38000 | $1,456.90 |
7 | $284.40429 | $1,990.83 |
10 | $277.18000 | $2,771.80 |
25 | $259.30480 | $6,482.62 |
50 | $246.42160 | $12,321.08 |
100 | $234.05800 | $23,405.80 |



