86312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86312
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

862005 SL005

DigiKey Part Number
862005SL005-100-ND
Manufacturer
Manufacturer Product Number
862005 SL005
Description
CABLE 5COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$38.28370$3,828.37
200$36.39285$7,278.57
300$35.32213$10,596.64
500$34.00968$17,004.84
700$33.16684$23,216.79
1,000$32.46553$32,465.53
Manufacturers Standard Package
Alternate Length
CABLE 5COND 20AWG SLATE 10'
In-Stock: 10
Unit Price: $326.73000
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: $17.96132
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: $25.19461
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: $35.77117