

85605 BK005 | |
|---|---|
DigiKey Part Number | 85605BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 85605 BK005 |
Description | CABLE 5COND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 105/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,708.63000 | $6,708.63 |
| 2 | $6,376.02500 | $12,752.05 |
| 3 | $6,187.74667 | $18,563.24 |
| 5 | $5,956.91600 | $29,784.58 |
| 7 | $5,808.61429 | $40,660.30 |
| 10 | $5,802.68600 | $58,026.86 |





