

852610CY BK005 | |
---|---|
DigiKey Part Number | 852610CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 852610CY BK005 |
Description | CABLE 10COND 26AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.456" (11.58mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $633.18000 | $633.18 |
2 | $602.67000 | $1,205.34 |
3 | $585.36333 | $1,756.09 |
5 | $564.20000 | $2,821.00 |
7 | $550.61429 | $3,854.30 |
10 | $536.49900 | $5,364.99 |
25 | $501.60920 | $12,540.23 |
50 | $476.45040 | $23,822.52 |
100 | $452.29790 | $45,229.79 |



