80142 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80142 SL005

DigiKey Part Number
80142SL005-ND
Manufacturer
Manufacturer Product Number
80142 SL005
Description
CABLE 3CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,126.27000$4,126.27
2$3,923.01000$7,846.02
3$3,807.98667$11,423.96
5$3,666.95000$18,334.75
7$3,576.36000$25,034.52
10$3,482.26000$34,822.60
25$3,442.78680$86,069.67
Manufacturers Standard Package
Alternate Length
CABLE 3COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: $38.58259