
80110 SL005 | |
---|---|
DigiKey Part Number | 80110SL005-ND |
Manufacturer | |
Manufacturer Product Number | 80110 SL005 |
Description | CABLE 5CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether (PPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,608.16000 | $3,608.16 |
2 | $3,430.72000 | $6,861.44 |
3 | $3,330.30000 | $9,990.90 |
5 | $3,207.21600 | $16,036.08 |
7 | $3,128.13286 | $21,896.93 |
10 | $3,046.00200 | $30,460.02 |
25 | $2,981.13480 | $74,528.37 |
