

79008 SL005 | |
|---|---|
DigiKey Part Number | 79008SL005-ND |
Manufacturer | |
Manufacturer Product Number | 79008 SL005 |
Description | CABLE 18COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.349" (8.86mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 10/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19,100.60000 | $19,100.60 |
| 2 | $18,140.16500 | $36,280.33 |
| 3 | $17,596.25667 | $52,788.77 |
| 5 | $16,929.10400 | $84,645.52 |
| 7 | $16,500.46857 | $115,503.28 |
| 10 | $16,080.32500 | $160,803.25 |


