18 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)

79008 SL001

DigiKey Part Number
79008SL001-ND
Manufacturer
Manufacturer Product Number
79008 SL001
Description
CABLE 18COND 20AWG SLATE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.349" (8.86mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Slate
Packaging
Spool
Ratings
ISO 10993
Part Status
Active
Features
Biological Compatibility
Cable Type
Voltage
600 V
Number of Conductors
18
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
10/30
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
LengthUnit Price (Per Foot)Ext Price
1,000$111.40840$111,408.40
Manufacturers Standard Package
Alternate Length
CABLE 18COND 20AWG SLATE 100'
In-Stock: 1
Unit Price: $19,100.60000