20 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78423 SL005

DigiKey Part Number
78423SL005-100-ND
Manufacturer
Manufacturer Product Number
78423 SL005
Description
CABLE 20COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.269" (6.83mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,353.73000$8,353.73
2$7,938.42500$15,876.85
3$7,703.28333$23,109.85
5$7,414.93400$37,074.67
7$7,344.18857$51,409.32
Manufacturers Standard Package
Alternate Length
CABLE 20COND 24AWG SHLD
In-Stock: 0
Unit Price: $44.45240
CABLE 20COND 24AWG SLATE SHLD 1'
In-Stock: 0
Unit Price: $80.77339