4 (2 Pair Twisted) W-Blk,W-Brn
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78192 SL199

DigiKey Part Number
78192SL199-ND
Manufacturer
Manufacturer Product Number
78192 SL199
Description
MULTI-PAIR 4COND 20AWG SLATE 1'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.215" (5.46mm)
Shield Type
Foil
Length
1.00' (0.30m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$40.11216$40,112.16
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 20AWG SLATE
In-Stock: 0
Unit Price: $41.08210
MULTI-PAIR 4COND 20AWG
In-Stock: 0
Unit Price: $21.72250