EcoCable Mini 10 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78030 SL005

DigiKey Part Number
78030SL005-ND
Manufacturer
Manufacturer Product Number
78030 SL005
Description
CABLE 10COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 21460
Features
Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$4,172.67000$4,172.67
2$3,967.06500$7,934.13
3$3,850.71333$11,552.14
5$3,708.07200$18,540.36
7$3,616.46429$25,315.25
10$3,521.31200$35,213.12
25$3,484.31800$87,107.95
Manufacturers Standard Package
Alternate Length
CABLE 10COND 24AWG SLATE 1000'
In-Stock: 0
Unit Price: $23,116.76000
CABLE 10COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: $39.77400